Bourns 3266W-1-504LF Cermet trimmer linear 0.25 W 500 kΩ 4320° 1 pc

MPN
3266W-1-504LF
Brand
Bourns
EAN-13
2050009629724
Order Code
13-7870

Discontinued


Bourns 3266W-1-504LF is designed for precision adjustment in circuits, featuring a high-quality cermet material. This trimmer potentiometer offers a resistance of 500 kO and can handle a power rating of 0.25 watts. It boasts a linear adjustment spanning 4320 degrees, ensuring fine-tuned control for intricate circuit configurations. The Bourns 3266W-1-504LF is particularly suited for use in applications such as tuning circuits, sensor adjustments, and calibration in measurement devices. Referred to alternately as 2996161, this component is engineered to provide reliable performance in a wide range of electronic systems.
Type Cermet Trimmer
Resistance 500kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Trustpilot