Bourns 3266W-1-500LF Cermet trimmer linear 0.25 W 50 Ω 4320 ° 1 pc

MPN
3266W-1-500LF
Brand
Bourns
EAN-13
2050009629687
Order Code
13-7869
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Bourns 3266W-1-500LF is a precision cermet trimmer resistor designed for fine-tuning electrical circuits in various engineering applications. With a resistance value of 50 ohms, this trimmer offers a power rating of 0.25 watts, making it suitable for low-power applications where precise resistance adjustments are necessary. The product features a linear adjustment mechanism through a full 4320-degree rotation, providing engineers with the flexibility to calibrate components accurately within a circuit. The Bourns 3266W-1-500LF is typically used in applications such as calibration equipment, industrial controls, and communication devices, where precise tuning of electrical parameters is crucial to maintaining performance and stability. It is an essential component when reliability and precision in resistance settings are required.
Type Cermet Trimmer
Resistance 50Ω
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot