Bourns 3266W-1-254LF Cermet trimmer linear 0.25W 250kΩ 4320° 1pc

MPN
3266W-1-254LF
Brand
Bourns
EAN-13
2050009629670
Order Code
13-7868
View Full Product Range (40)

Discontinued


Bourns 3266W-1-254LF is a precision cermet trimmer potentiometer designed for linear adjustment, offering a resistance value of 250 kO and a power rating of 0.25 watts. This component features a rotational travel of 4320°, making it well-suited for applications requiring fine tuning and precise control, such as in calibration circuits, sensor adjustments, and feedback loop configuration. The robust construction of the 3266W-1-254LF ensures long-term reliability and stability which is essential for demanding engineering environments. As an alternative description, this product is also identified by the part number 2996156, ensuring easy cross-referencing in technical documentation.
Type Cermet Trimmer
Resistance 250kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Trustpilot