Bourns 3266W-1-203LF 20k 3266W 0.25in Top Cermet Trimmer Pot

MPN
3266W-1-203LF
Brand
Bourns
Order Code
68-0225
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.43
25+ £2.00
100+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 75 in stockAdditional quantity lead time 7 days

This top adjustable 20k 0.25in 10% 0.25W multi-turn cermet potentiometer from Bourns has a robust construction and is fully sealed to withstand industrial cleaning solvents.


  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Bourns 3266W series
Type Cermet Trimmer
Resistance 20kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot