Bourns 3266W-1-105LF Trimmer Cermet Linear 0.25 W 1 MΩ 4320° 1 pc

MPN
3266W-1-105LF
Brand
Bourns
EAN-13
2050009629625
Order Code
13-7865
View Full Product Range (40)

Discontinued


Bourns 3266W-1-105LF is a precision trimmer potentiometer, also known under the alternate description as product code 2996151. This robust component features a cermet element with a resistance value of 1 MO, offering precise linear adjustments over a total mechanical travel of 4320 degrees. Rated at 0.25 watts, this device is designed for use in environments where accurate resistance tuning is crucial, such as in calibration of test equipment, adjustment of circuit offset values, and fine-tuning audio electronics. Its compact design and durable materials ensure reliable operation in various electronic applications, making it a suitable choice for engineers seeking a dependable solution for fine electrical control.
Type Cermet Trimmer
Resistance 1MΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Trustpilot