Bourns 3266W-1-101LF Cermet trimmer linear 0.25 W 100 Ω 4320 ° 1 pc

MPN
3266W-1-101LF
Brand
Bourns
GTIN-14
20500096295884
Order Code
13-7864
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Bourns 3266W-1-101LF is a high-precision cermet trimmer potentiometer designed for reliable linear resistance adjustment. This product, also referred to under the alternate description 2996147 - Bourns 3266W-1-101LF, features a resistance value of 100 Ohms with a power rating of 0.25 watts and a rotational adjustment range of 4320 degrees, allowing for fine-tuning in various circuits. The device is commonly utilised in applications requiring precise resistance adjustment, such as calibration circuits, sensor trimming, and control systems in electronic equipment. Its robust design ensures stability and longevity, making it suitable for a wide range of industrial and commercial uses.
Type Cermet Trimmer
Resistance 100Ω
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot