Bourns 3266P-1-502LF 3266P Cermet trimmer linear 0.25W 5kΩ 4320° 1pc

MPN
3266P-1-502LF
Brand
Bourns
EAN-13
2050009629564
Order Code
13-7862
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Bourns 3266P-1-502LF is a trimmer potentiometer from the 3266P series, known for its reliable performance in precise resistance adjustment applications. This cermet trimmer provides a resistance of 5kO, with a power rating of 0.25W and a rotational range of 4320 degrees, which ensures fine-tuned control and accuracy in electrical circuits. As offering, also referenced as 2996145, this component is typically used in applications such as calibration circuits, signal processing adjustments, and other scenarios where repeatable resistance settings are critical. Its compact design and durable construction make it suitable for integration into printed circuit boards where space and reliability are key considerations.
Type Cermet Trimmer
Resistance 5kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 6.78 x 4.5 mm
Electrical Angle 4320°
Height 4.5mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 6.78mm

Reviews

Be the first to submit a review

Trustpilot