Bourns 3266P-1-104LF 3266P Cermet trimmer linear 0.25W 100kΩ 4320°

MPN
3266P-1-104LF
Brand
Bourns
EAN-13
2050009629557
Order Code
13-7861
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Bourns 3266P-1-104LF offers a reliable and precise solution for applications requiring fine resistance adjustment, with its 100 kO cermet trimmer housed in a robust 3266P package. This linear trimmer potentiometer, identified by the alternate description 2996144 - Bourns 3266P-1-104LF, is designed for a power rating of 0.25 watts and allows for up to 4320 degrees of adjustment, enabling high-resolution tuning. The precision and stability offered by this component make it ideal for use in calibration circuits, sensor signal modulation, and adaptive feedback systems, particularly where space is constrained and high component density is prevalent. Its reliable performance in both analogue and digital domains ensures versatility across a range of engineering applications.
Type Cermet Trimmer
Resistance 100kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 6.78 x 4.5 mm
Electrical Angle 4320°
Height 4.5mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 6.78mm

Reviews

Be the first to submit a review

Trustpilot