Bourns 3224W-1-504E Cermet trimmer linear 0.25 W 500 kΩ 4320° 1 pc

MPN
3224W-1-504E
Brand
Bourns
EAN-13
2050009629533
Order Code
13-7859
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Bourns 3224W-1-504E is a precise cermet trimmer featuring a linear resistance adjustment of 500 kO and is capable of withstanding a power dissipation of 0.25 W. This product, also known under the alternate description 2996142, offers a rotational travel of 4320 degrees, allowing for fine-tuned control in a variety of circuits. Engineers often employ the Bourns 3224W-1-504E trimmer in applications requiring reliable, adjustable resistance, such as in calibration settings or variable gain control circuits. Its compact design and robust performance make it an ideal choice for integration into dense circuit board configurations where space and precision are crucial.
Type Cermet Trimmer
Resistance 500kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.5mm
Dimensions (L x W x H) 4.8 x 3.5 x 5.3 mm
Electrical Angle 4320°
Height 5.3mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot