Bourns 3224W-1-502E Cermet trimmer linear 0.25 W 5 kΩ 4320 ° 1 pc

MPN
3224W-1-502E
Brand
Bourns
EAN-13
2050009629519
Order Code
13-7857
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Bourns 3224W-1-502E is a precision cermet trimmer potentiometer designed for reliable linear performance. This specific model boasts a resistance of 5 kO, power rating of 0.25 W, and a rotational life of 4320 cycles, which makes it suitable for precise adjustments in various electrical and electronic circuits. Known under the alternate description 2996140 - Bourns 3224W-1-502E, it commonly finds application in calibration procedures, sensor adjustments, and frequency modulation tasks where exact resistance tuning is required. This single-turn trimmer consists of a durable cermet element that ensures enhanced stability and performance in demanding operational environments.
Type Cermet Trimmer
Resistance 5kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.5mm
Dimensions (L x W x H) 4.8 x 3.5 x 5.3 mm
Electrical Angle 4320°
Height 5.3mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot