Bourns 3224W-1-501E Linear trimmer 0.25 W Cermet 500 Ohm 4320° 1 pcs

MPN
3224W-1-501E
Brand
Bourns
EAN-13
2050009629502
Order Code
13-7856
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Bourns 3224W-1-501E is a precision-engineered linear trimmer that offers a resistance of 500 ohms with a power rating of 0.25 watts, designed for high accuracy and reliability. This component utilises a cermet element, which provides stability and endurance in varying environments, making it suitable for applications requiring precise adjustment and tuning. The trimmer features a full-scale rotation of 4320 degrees, allowing for fine control in electronic circuit calibration. Commonly employed in instrumentation, telecommunications, and industrial control systems, the Bourns 3224W-1-501E ensures consistent performance across demanding operating conditions. It is recognised by the alternate description 2996139 in relevant engineering documentation.
Type Cermet Trimmer
Resistance 500Ω
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.5mm
Dimensions (L x W x H) 4.8 x 3.5 x 5.3 mm
Electrical Angle 4320°
Height 5.3mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot