Bourns 3224W-1-102E Cermet trimmer linear 0.25 W 1 kΩ 4320 ° 1 pc Trimmer

MPN
3224W-1-102E
Brand
Bourns
EAN-13
2050009627874
Order Code
13-7850
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Bourns 3224W-1-102E presents a reliable cermet trimmer with a linear resistance value of 1 kO and power dissipation rating of 0.25 watts, suitable for precise adjustment in electronic circuits. The component, catalogued under alternative description 2996133, features a compact design and provides a rotational angle of 4320 degrees, which enables fine-tuning of resistance to achieve optimal performance in various applications. Designed for use in calibration and adjustment tasks, this trimmer potentiometer is commonly utilised in signal processing units, control systems, and other circuits where precise electrical adjustments are required.
Type Cermet Trimmer
Resistance 1kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.5mm
Dimensions (L x W x H) 4.8 x 3.5 x 5.3 mm
Electrical Angle 4320°
Height 5.3mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot