Bourns 3224W-1-101E Cermet trimmer linear 0.25 W 100 Ω 4320° 1 pc

MPN
3224W-1-101E
Brand
Bourns
EAN-13
2050009627867
Order Code
13-7849
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

Bourns 3224W-1-101E is a high-precision cermet trimmer potentiometer designed for applications requiring reliable and adjustable resistance. This product, also recognised by the alternate description 2996132, features a resistance value of 100 ohms and supports a power rating of 0.25 watts. With a total rotational angle of 4320 degrees, it enables fine adjustments, ideal for calibration in electronic circuits. Typical uses include tuning circuits and setting gain levels in audio equipment, sensors, or other precision devices where minor resistance adjustment is crucial. Its robust design ensures excellent stability and longevity, making it a preferred choice among engineers for demanding applications.
Type Cermet Trimmer
Resistance 100Ω
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.5mm
Dimensions (L x W x H) 4.8 x 3.5 x 5.3 mm
Electrical Angle 4320°
Height 5.3mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot