Bourns 3224J-1-503E Cermet trimmer linear 0.25 W 50 kΩ 4320 ° 1 pc

MPN
3224J-1-503E
Brand
Bourns
EAN-13
2050009627850
Order Code
13-7848
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Bourns 3224J-1-503E, also known under the alternate description 2996131, is a cermet trimmer featuring a linear resistance characteristic with a resistance value of 50 kO. This component is capable of handling a power rating of 0.25 W and is capable of precise adjustments over its full rotational range of 4320 degrees. Engineered for reliability and stability, the Bourns 3224J-1-503E is commonly used in circuits requiring fine-tuning of resistance, such as calibration circuits, sensor adjustments, and control systems. Its robust design and accurate performance make it an essential component in both consumer electronics and industrial applications.
Type Cermet Trimmer
Resistance 50kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 4.8mm
Dimensions (L x W x H) 4.8 x 4.6 x 3.71 mm
Electrical Angle 4320°
Height 3.71mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.6mm

Reviews

Be the first to submit a review

Trustpilot