Bourns 3224J-1-501E Cermet trimmer 0.25 W 500 Ω 4320° 1 pc linear

MPN
3224J-1-501E
Brand
Bourns
EAN-13
2050009627836
Order Code
13-7846
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Bourns 3224J-1-501E introduces a cermet trimmer potentiometer with a resistance of 500 ohms and a power rating of 0.25 watts, designed to provide precision in circuit adjustments. This product offers an impressive rotational life with 4320 degrees of adjustment, ensuring fine-tuning capabilities for various electronic applications. Engineers commonly utilise such components in device calibration, tuning filter circuits, adjusting sensor inputs, or balancing bridge circuits. As an alternate description, this component is also referred to as 2996129, confirming its identity and specifications for use in detailed engineering documentation.
Type Cermet Trimmer
Resistance 500Ω
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 4.8mm
Dimensions (L x W x H) 4.8 x 4.6 x 3.71 mm
Electrical Angle 4320°
Height 3.71mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.6mm

Reviews

Be the first to submit a review

Trustpilot