Bourns 3224J-1-102E Cermet trimmer linear 0.25 W 1 kΩ 4320 ° 1 pc

MPN
3224J-1-102E
Brand
Bourns
EAN-13
2050009627782
Order Code
13-7841
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Bourns 3224J-1-102E is a high-quality cermet trimmer potentiometer designed to provide precision and reliable performance in various electronic circuits. Offering a resistance value of 1 kO, this linear trimmer pot supports a power rating of 0.25 W and features an adjustment range of 4320°, making it suitable for applications requiring fine-tuning and calibration, such as instrumentation and feedback control systems. This component, also referred to by the identifier 2996124, is manufactured by Bourns and is ideal for integration into both commercial and industrial settings where stability and precision are paramount. Its compact design and robust construction ensure optimal functionality in a wide range of environmental conditions, making it a versatile choice for engineers seeking dependable trimming solutions.
Type Cermet Trimmer
Resistance 1kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 4.8mm
Dimensions (L x W x H) 4.8 x 4.6 x 3.71 mm
Electrical Angle 4320°
Height 3.71mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.6mm

Reviews

Be the first to submit a review

Trustpilot