Bourns 3006P-7-504LF Cermet trimmer linear 500 kOhm 0.75 W 5400° 1 pc

MPN
3006P-7-504LF
Brand
Bourns
EAN-13
2050009627768
Order Code
13-7839
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Bourns 3006P-7-504LF cermet trimmer resistor is designed to provide precise variable resistance with a linear response characteristic, rated for 500 kOhm with a power rating of 0.75 watts. The device features a total mechanical rotation of 5400°, ensuring ample adjustment range for fine-tuning applications. This product, alternatively described as 2996122 - Bourns 3006P-7-504LF, is particularly suitable for use in circuit design where precise resistance calibration is necessary, such as in the configuration of audio equipment, sensor calibration, and other sensitive electronic applications requiring stable performance. Assemblies making use of this component will benefit from its reliability and compact form factor, aligning well with both analogue and digital circuits. Its robust construction ensures a reliable solution for variable resistor applications used in industrial and consumer electronics.
Type Cermet Trimmer
Resistance 500kΩ
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot