Bourns 3006P-7-503LF Cermet trimmer linear 0.75 W 50 kΩ 5400 ° 1 pc

MPN
3006P-7-503LF
Brand
Bourns
EAN-13
2050009627751
Order Code
13-7838
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Bourns 3006P-7-503LF is a precision Cermet trimmer potentiometer designed for a wide range of circuit adjustment applications. With a resistance of 50 kO, a linear taper, and capable of handling up to 0.75 W, this trimmer is ideal for fine-tuning and calibration tasks in electronic devices. It offers a rotational life of 5400° travel rotation, ensuring reliability and longevity in performance-critical settings. Widely applicable in areas such as instrumentation, industrial controls, and communication equipment, the Bourns 3006P-7-503LF provides engineers with a dependable solution for precise resistance adjustment. Identified alternatively as 2996121, this component exemplifies quality craftsmanship and design efficiency.
Type Cermet Trimmer
Resistance 50kΩ
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot