Bourns 3006P-7-501LF Cermet trimmer linear 0.75 W 500 Ω 5400 ° 1 pc

MPN
3006P-7-501LF
Brand
Bourns
EAN-13
2050009627737
Order Code
13-7836
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Bourns 3006P-7-501LF, also known as 2996119, is a cermet trimmer resistor designed for precision and reliability in electronic applications. This product provides a power rating of 0.75 watts and offers a resistance of 500 ohms, ensuring consistent performance in circuits requiring variable resistance adjustment. The model features a linear configuration and a full adjustment range of 5400 degrees, allowing for precise fine-tuning in a compact form factor. Typically employed in calibration circuits, sensor signal adjustments, and tuning applications, this trimmer resistor is integral to engineering solutions that demand accurate resistance control and stability.
Type Cermet Trimmer
Resistance 500Ω
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot