Bourns 3006P-7-203LF Cermet trimmer linear 0.75 W 20 kΩ 5400 ° 1 pc

MPN
3006P-7-203LF
Brand
Bourns
EAN-13
2050009627706
Order Code
13-7834
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Bourns 3006P-7-203LF is a cermet trimmer with a linear resistance adjustment, specifically designed to offer precise tuning of circuit parameters. This component, also referenced as 2996116, features a resistance value of 20 kO, a power rating of 0.75 watts, and a rotational range of 5400 degrees, making it well-suited for applications requiring fine adjustment and stability in electrical circuits. It is typically employed in settings such as calibration equipment, sensor interfaces, and analogue device assemblies, where reliable performance and durability are essential. Its robust cermet construction ensures long-term reliability and resistance to environmental variations, making it a preferred choice for precision engineering tasks.
Type Cermet Trimmer
Resistance 20kΩ
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot