Bourns 3006P-7-201LF Cermet trimmer linear 0.75W 200Ω 5400° 1pcs

MPN
3006P-7-201LF
Brand
Bourns
EAN-13
2050009627683
Order Code
13-7832
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Bourns 3006P-7-201LF is a precision cermet trimmer featuring a linear adjustment mechanism, identified by the alternate description 2996114. This device is designed to provide reliable variable resistance in electronic circuits, with a power rating of 0.75 watts and a resistance value of 200 ohms. Its adjustment span of 5400 degrees allows for fine-tuning in a wide variety of settings, making it suitable for applications such as calibration, tuning, and testing in professional audio equipment, industrial controls, and instrumentation systems. The robust construction of this component ensures longevity and stability, particularly in environments requiring precise electrical performance.
Type Cermet Trimmer
Resistance 200Ω
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot