Bourns 3006P-1-504LF 500k 3006p 10% 0.75 Multiturn Cermet Pot

MPN
3006P-1-504LF
Brand
Bourns
Order Code
68-0155
Country of Origin
Costa Rica

Discontinued


Quality 500k 10% 0.75W multi-turn cermet trimmer of robust construction from Bourns, fully sealed for board washing.


  • Side adjustment
  • Excellent setability
  • ¾in type
  • High performance component offered at low cost
  • Through-hole mount
  • Bourns 3006P series
Resistance 500000O
Tolerance 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 2.54mm
Mounting Style Through hole

Trustpilot