Bourns 3006P-1-500LF Cermet trimmer linear 0.75W 50Ω 5400° 1pc

MPN
3006P-1-500LF
Brand
Bourns
EAN-13
2050009627591
Order Code
13-7827
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Bourns 3006P-1-500LF is a high-precision cermet trimmer designed for fine-tuning resistance in electronic circuits. As , also referred to under the alternate description 2996105, it features a linear resistance adjustment capability with a total resistance of 50 ohms, ensuring precise tunability across a full 5400-degree rotation. This component has a nominal power rating of 0.75 watts, making it suitable for applications demanding reliable performance within moderate power constraints. Engineers frequently utilise this trimmer in circuits requiring accurate and stable adjustment of resistance values, such as in communication devices, audio equipment, and precise control systems, where maintaining circuit integrity is crucial.
Type Cermet Trimmer
Resistance 50Ω
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot