Bose 882826-0020 QuietComfort Ultra Earbuds In-ear White Charging case

Order Code:

18-7208

Brand: Bose MPN: 882826-0020 EAN-13: 0017817847643
Qty Unit Price (Inc VAT)
1+ £313.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 23/04/2026

Bose 882826-0020 QuietComfort Ultra Earbuds offer an advanced in-ear audio solution characterised by active noise cancelling technology and superior sound quality. Designed for users who require high-fidelity audio reproduction and effective noise isolation, these headphones are crafted to meet the needs of professionals in audio engineering, music production, and other applications where precise sound control is critical. The charging case, finished in white, provides secure storage and ensures the earbuds are powered and ready for use, making it ideal for engineers and technicians working in various challenging environments. These headphones fall under the category of Headphones & Headsets, distinguishing themselves with their ability to deliver high-quality acoustic performance while maintaining user comfort during extended periods of use.
Type In-ear
Cable Length In-Ear
Colour White
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. Range 9m
Technology Li-ion
Weight 0.158

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot