Bose 880066-0200 QuietComfort Ultra Over-ear headphones Bluetooth white

MPN
880066-0200
Brand
Bose
EAN-13
0017817846141
Order Code
18-7204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £480.71 £408.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Bose 880066-0200 QuietComfort Ultra over-ear headphones provide advanced noise-cancelling technology engineered for optimal sound isolation and audio fidelity in a wireless configuration. These headphones operate via Bluetooth, enabling seamless connectivity with various devices and ensuring high-definition audio transmission without the need for physical cabling. Designed for professional audio environments, they are suitable for use in sound engineering, music production, and broadcast applications, where precise sound reproduction is essential. The white colouration of the headset complements its modern design, while its ergonomic construction ensures prolonged comfort during extended sessions. These headphones are recognised for their durability and reliability in demanding engineering contexts.
Type Over-the-ear
Cable Length Wireless
Colour White
Weight 254g
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. Range 9m

Reviews

Be the first to submit a review

Trustpilot