Bose 880066-0100 QuietComfort Ultra Over-ear Headset Black Bluetooth Corded

MPN
880066-0100
Brand
Bose
EAN-13
0017817846172
Order Code
18-7203
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £417.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 18/07/2026

Bose 880066-0100. The Bose 880066-0100, known as the QuietComfort Ultra Black Bluetooth Corded headset, is a product designed under the type category of Headphones & Headsets. This model features advanced noise-cancelling technology, ensuring minimal external sound interference, which makes it suitable for applications requiring precise audio clarity such as studio recording and sound engineering. The headset's Bluetooth capability allows for wireless connectivity, while the additional corded option provides versatility for uninterrupted audio performance in environments where wireless signals may be obstructed. This product, also referred to by the alternate description 3334487, supports high-definition sound and is equipped with ergonomic ear cups for prolonged comfort, making it a robust choice for both professional and personal use.
Type Over-the-ear
Cable Length Wireless
Colour Black
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Weight 254g

Reviews

Be the first to submit a review

Trustpilot