Bosch Professional 1600A02Z61 Inspection Camera Flexible Waterproof 120cm

MPN
1600A02Z61
Brand
Bosch
EAN-13
4053423251685
Order Code
13-7806
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £163.11 £134.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch Professional 1600A02Z61 offers a reliable solution with its GIC 4/5 Imager Dual Camera, characterised by a flexible, waterproof gooseneck design extending to 1.2 metres. This endoscopic camera is engineered for precise inspection tasks, ideal for accessing confined and challenging spaces such as pipes or engines, where direct visual access may be limited. The robust construction ensures durability in a variety of environments, making it suitable for both industrial maintenance and automotive diagnostics. This videoscopic camera is designed to provide clear, high-resolution imagery, essential for accurate assessments, thus serving as a vital tool in engineering, plumbing, and HVAC applications.
Type Inspection camera
Probe Length 1.5m
Camera resolution, px 1280 x 720 px
Camera resolution, side camera, px 1280 x 712 px
Compatible With GIC 12V-4-23 C,GIC 12V-5-27 C,GIC 4-23 C,GIC 5-27 C,
Diameter camera probe 8.2mm
Diameter of camera head 8.2mm
Field of View 75°
Focus distance 30-80mm
Focus distance, side camera 20-50mm
IP Rating IP67
Length of camera cable 150cm
Opening Angle camera 70°
Supports orientation function no

Reviews

Be the first to submit a review

Trustpilot