Bosch 06039B6104 EasyImpact 12 Cordless Driver Brushless Intuitive

Order Code:

02-1418

Brand: Bosch DIY MPN: 06039B6104 EAN-13: 4053423224825
Qty Unit Price (Ex VAT)
1+ £134.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 30/04/2026

The Bosch Home and Garden EasyImpact 12 is a cordless impact driver perfect for various DIY applications. This powerful tool combines both power and versatility, making it ideal for drilling and driving tasks around the home. The EasyImpact 12 offers cordless convenience, enhancing portability and ease of use.
Type Cordless impact driver
Height 97mm
Length 232mm
Max. drill diameter 6mm
Operating Voltage 12V
Width 232mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot