Bosch F016800577 Water Filter Robust Efficient 1pc for Garden Use

MPN
F016800577
Brand
Bosch DIY
EAN-13
3165140941839
Order Code
02-1569
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch Home and Garden water filter, model F016800577, is designed to enhance the longevity of garden equipment by preventing debris from entering. This durable filter is easy to install and requires minimal maintenance. It is typically used in garden watering systems and compatible equipment to ensure optimal performance.
Type Water filter
Suitable For Garden Use
Dimensions (L x W x H) 138.00 x 67.00 x 48.00 mm
Height 48.00mm
Length 138.00mm
Weight 20g
Width 67.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot