Bosch F016800575 Home Adapter Durable High-Quality Garden Use

MPN
F016800575
Brand
Bosch DIY
EAN-13
3165140941815
Order Code
02-1568
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch Home and Garden manufactures the F016800575 adapter, known for its reliable compatibility with various garden tools. This adapter enhances the versatility of equipment by enabling connections between different hose systems. It is typically used for gardening and outdoor irrigation tasks.
Type Adapter
Suitable For Garden Use
Dimensions (L x W x H) 137.00 x 128.00 x 48.00 mm
Height 48.00mm
Length 137.00mm
Weight 50g
Width 128.00mm

Reviews

Be the first to submit a review

Trustpilot