Bosch F016800421 Garden Nozzle Fits Various AQT High Pressure Cleaners

Image Representative of Range

Bosch F016800421 Garden Nozzle Fits Various AQT High Pressure Cleaners

MPN
F016800421
Brand
Bosch DIY
EAN-13
3165140794978
Order Code
11-5195
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.87 £23.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Bosch Home and Garden's Nozzle F016800421 is designed for efficient water distribution. It features a robust construction, ensuring durability during garden and outdoor use. Typically applied in home gardening, it aids in effective watering and cleaning tasks.
Type Nozzle
Suitable For Bosch
Brand compatibility Bosch
Depth 324mm
Height 84mm
Hose Length 3m
Length 324mm
Product colour Green
Product Type Hose
Quantity per pack 1 pc(s)
Weight 560g
Width 265mm

Reviews

Be the first to submit a review

Trustpilot