Bosch F00Y145203 Drill Bit 11.50mm Hole Saw Guide For SDS Max Drills

MPN
F00Y145203
Brand
Bosch
EAN-13
3165140145664
Order Code
02-0603
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.36 £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch F00Y145203 is a robust drill bit designed for precision drilling. Measuring 11.50 mm in diameter, this high-quality attachment ensures efficient performance. It is ideal for use in various drilling tasks, suitable for both professional and DIY applications.
Type Drill bit
Diameter 11.50mm
Length 136mm
Tool Holder SDS-Max
Working Length 84mm

Reviews

Be the first to submit a review

Trustpilot