Bosch DIY 611919000 GBH 18V-28 DC Professional SDS-Plus Rotary Hammer 18V Bare U

Order Code:

68-4980

Brand: Bosch DIY MPN: 611919000 EAN-13: 4059952559414
Qty Was Unit Price (Ex VAT)
1+ £286.84 £281.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bosch 611919000 is part of the GBH 18V-28 DC Professional SDS-Plus Rotary Hammer series.

This 18V bare unit is known for its robust performance and high power efficiency.

It is designed for drilling and chiselling in concrete, stone, and masonry applications.

The tool offers ergonomic handling and efficient energy usage for professional construction tasks.


Type SDS Drills
Package depth 475mm
Package height 109mm
Package width 245mm
Sound power level 103 dB
Sound pressure level 92 dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot