Bosch DIY 611914072 GBH 18V-34 CF Pro BITURBO SDS-Plus Rotary Hammer 18V 2x8.0Ah

MPN
611914072
Brand
Bosch DIY
EAN-13
4059952517803
Order Code
68-4981
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £830.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch GBH 18V-34CF Professional SDS-Plus Rotary Hammer with BITURBO brushless technology, delivers cordless freedom with corded performance. Perfect tool control is ensured by its soft start function for precise chiselling during use and three different working modes (Auto, Favourite, Soft) provide the right setting for every job.

The 18V-34 CF is also the smartest SDS plus hammer, displaying real-time tool status via its user interface and allowing for individual adjustments through Bluetooth connectivity to the Bosch Toolbox app. This tool is ideal for hammer drilling and chiselling in concrete, brick, and stone. 

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). For maximum power use ProCORE18V ≥ 5.5 Ah. Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: SDS-Plus.
No Load Speed: 0-500/min.
Impact Rate: 0-2,900/bpm.
Impact Energy (according to EPTA 05/2016): 5.8 Joules.
Drilling Diameter: Metal 13mm, Wood 40mm, Concrete with Hammer Drill Bits 8-32mm, Opt. app. range 12-30mm.
Weight: 4.9kg excl. battery.


Type SDS Drills
Package depth 618mm
Package height 147mm
Package width 499mm
Sound power level 103 dB
Sound pressure level 92 dB

Reviews

Be the first to submit a review

Trustpilot