Bosch DIY 611913072 GBH 18V-45 C Pro BITURBO SDS-Max Hammer 18V 2 x 12.0Ah

MPN
611913072
Brand
Bosch DIY
EAN-13
4059952508733
Order Code
68-4984
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £1254.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch GBH 18V-45C Professional SDS-Max Rotary Hammer with BITURBO brushless technology, delivers cordless freedom with corded performance. Its highly optimised drive train leads to a significant weight reduction. This makes it lighter than comparable corded products, even with an attached ProCORE18V 12.0 Ah battery.

KickBack Control reduces the hazard of sudden tool reactions in binding conditions thanks to automatic shut-down of the tool. Soft Start technologies Electronic Precision Control and Adaptive Speed Control allow for comfortable and precise work processes whilst drilling and chiselling. An intelligent user interface with Bluetooth connectivity helps to avoid unexpected work interruptions and allows instant updates and individualized tool settings.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). For maximum power use ProCORE18V ≥ 5.5 Ah. Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: SDS-Max.
No Load Speed: 0-300/min.
Impact Rate: 0-2,740/bpm.
Impact Energy (according to EPTA 05/2016): 12.5 Joules.
Drilling Diameter: Metal 13mm, Wood 30mm, Concrete with Hammer Drill Bits 12-45mm, Opt. app. range 20-40mm.
Weight: 8kg excl. battery.


Type SDS Drills
Package depth 618mm
Package height 149mm
Package width 411mm
Sound power level 105 dB
Sound pressure level 94 dB

Reviews

Be the first to submit a review

Trustpilot