Bosch DIY 2608900657 EXPERT Hard Cer-Dia Cut Disc 115x22.23mm

MPN
2608900657
Brand
Bosch DIY
EAN-13
4059952539928
Order Code
68-4738
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
1+ £36.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Powertool Accessories offers the 2608900657 EXPERT Hard Cer-Dia Cut Disc, measuring 115x22.23mm.

This disc is engineered for cutting hard ceramic tiles and similar materials with precision.

It features a diamond cutting edge for increased efficiency and longevity.

Perfect for professional tradespeople working on tiling projects.


Type Diamond Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Blade Diameter 11.5cm
Brand compatibility Bosch
Cutting Width 1.4mm
Quantity per pack 1 pc(s)
Suitable for materials Tile

Reviews

Be the first to submit a review

Trustpilot