Bosch DIY 2608900443 EXPERT MultiMat PC Plus HoleSaw 127x60mm

MPN
2608900443
Brand
Bosch DIY
EAN-13
4059952535890
Order Code
68-4741
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The BOSCH EXPERT Multi Material PC Plus Hole Saws are a great all-rounder for every professional. Ground and sharpened fine carbide teeth provide increased strength, durability and precision. It's slot design allows for a better view and plug ejection.

Use in conjunction with the Bosch Power Change Plus keyless arbor for increased accuracy and robustness.


Type Holesaws & Accessories
Diameter 12.7cm
Number of hole saws 1 pc(s)
Product colour Blue
Suitable For Drill
Suitable for materials Brick, Plastic, Stainless steel, Tile, Wood
Working Length 6cm

Reviews

Be the first to submit a review

Trustpilot