Bosch DIY 2608833783 PRO SDS plus-5xHammer Bit 6.5x150x210mm

MPN
2608833783
Brand
Bosch DIY
EAN-13
6949509223364
Order Code
68-5793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Bosch PRO SDS plus-5X Hammer Drill Bits are made from an embedded cross of high-quality tungsten carbide, the 4-cutter head offers convenience to professionals who need to drill accurate holes in reinforced concrete. Its 4 flutes channel dust away from the impact point, ensuring effective and long-lasting performance. Reinforced concrete is a common material in infrastructure, commercial and domestic construction, and workers such as electricians, plumbers or HVAC installers often need to drill into it. PRO SDS plus-5X Hammer Drill Bits are designed for this tough task.
Type SDS Plus Drill Bits
Diameter 6.5mm

Reviews

Be the first to submit a review

Trustpilot