Bosch DIY 2608833778 PRO SDS plus-5xHammer Bit 6.0x100x160mm

MPN
2608833778
Brand
Bosch DIY
EAN-13
6949509223319
Order Code
68-5790
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Inc VAT)
1+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Bosch PRO SDS plus-5X Hammer Drill Bits are made from an embedded cross of high-quality tungsten carbide, the 4-cutter head offers convenience to professionals who need to drill accurate holes in reinforced concrete. Its 4 flutes channel dust away from the impact point, ensuring effective and long-lasting performance. Reinforced concrete is a common material in infrastructure, commercial and domestic construction, and workers such as electricians, plumbers or HVAC installers often need to drill into it. PRO SDS plus-5X Hammer Drill Bits are designed for this tough task.
Type SDS Plus Drill Bits
Diameter 6mm
Length 10cm
Drill bit type Hammer drill bit
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Stone

Reviews

Be the first to submit a review

Trustpilot