Bosch DIY 0601B19270 GCM 8 SDE Professional Sliding Mitre Saw 1600W 240V

MPN
0601B19270
Brand
Bosch DIY
EAN-13
3165140654395
Order Code
68-4986
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £588.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch's 0601B19270 is a robust and precise sliding mitre saw equipped with a powerful 1600W motor for versatile cutting.

It operates on a 240V power supply, making it suitable for use in various professional and industrial environments.

The saw is designed for accurate mitre and bevel cuts, ideal for woodworkers and carpenters.

Its sliding feature enhances cutting capacity, allowing efficient handling of large materials.


Type Mitre Saws
Blade Diameter 21.6cm
Bevel setting 47 ° L / 47 ° R
Bevel setting (left) 47°
Bevel setting (right) 47°
Blade bore 3cm
Cutting capacity 0° 70 x 312 mm
Cutting capacity 45° incline 48 x 312 mm
Cutting capacity 45° mitre 70 x 214 mm
Cutting capacity, 0° 70 x 312 mm
Cutting capacity, 45° bevel 48 x 312 mm
Cutting capacity, 45° mitre 70 x 214 mm
Depth 460mm
Height 410mm
Idle speed (max) 5000 RPM
Input power 1600 W
Mitre setting 52 ° L / 60 ° R
Mitre setting (left) 52°
Mitre setting (right) 60°
No-Load Speed 3.500 – 5.000 rpm
Power Source AC
Rated input power 1.600 W
Saw blade bore diameter 30.0mm
Saw blade diameter 216mm
Tool dimensions (width x length x height) 450 x910 x640mm
Weight 18.500kg
Width 910mm

Reviews

Be the first to submit a review

Trustpilot