Bosch DIY 06016C1000 GKS 18V-57-2 GX Professional Circular Saw 18V Bare Unit

MPN
06016C1000
Brand
Bosch DIY
EAN-13
4059952610689
Order Code
68-4999
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £246.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 06016C1000 GKS 18V-57-2 GX Professional Circular Saw is a robust and efficient power tool.

It features an 18V motor designed for precise and powerful cutting.

This bare unit is ideal for various woodworking tasks and construction projects.

It is suitable for professionals requiring a reliable and versatile saw.


Type Circular & Trim Saws
Blade Diameter 16.5cm
Battery Voltage 18 V
Bevel adjustment Yes
Blade bore 2cm
Built-in light Yes
Depth 167mm
Dust extraction port Yes
Guide rail included Yes
Height 263mm
Idle speed (max) 5000 RPM
Manual Yes
Motor type Brushless
Number of batteries supported 1
Number of saw blades 1
Package Type Box
Power Source Battery
Product colour Black, Blue
Saw blade included Yes
Soft grip Yes
Soft start Yes
Suitable for materials Particle board, Wood
Weight 3.4kg
Width 384mm

Reviews

Be the first to submit a review

Trustpilot