Bosch BHZUNGMP Nozzle set Wet & Dry Vacuum Cleaner Accessories

Order Code:

13-7508

Brand: Bosch MPN: BHZUNGMP EAN-13: 4242005498918
Qty Unit Price (Ex VAT)
1+ £47.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch BHZUNGMP is a precision-engineered nozzle set designed as an accessory for wet and dry vacuum cleaners, specifically compatible with the Bosch Unlimited Series 10 models. This nozzle set, also referred to as the Mini-Power-Nozzle, includes a robust nozzle constructed to enhance the cleaning efficiency of your vacuum cleaner by optimising airflow and suction power. It is particularly suited for applications requiring detailed cleaning tasks, such as the removal of dirt and debris from tight or intricate spaces in both domestic and light industrial environments. Engineered for reliability and performance, this nozzle set enhances the versatility of the vacuum cleaner, catering to demanding cleaning requirements with precision and efficiency.
Type Nozzle set
Compatible With Handheld vacuum
Colour Black
Mini turbo brush Yes
Package depth 115mm
Package height 155mm
Package weight 500 g
Package width 260mm
Pallet net height 184cm
Pallet net length 120cm
Pallet net width 80cm
Product colour Black
Product Type Turbo brush
Products per master (outer) case 18 pc(s)
Products per pallet 288 pc(s)
Quantity per pack 1 pc(s)
Weight 400g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot