Bosch BHZUNGHF Hard floor nozzle Wet & Dry Vacuum Cleaner Accessory

MPN
BHZUNGHF
Brand
Bosch
EAN-13
4242005498925
Order Code
13-7507
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £82.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Bosch BHZUNGHF Hard Floor Nozzle is a precise engineering accessory designed for wet and dry vacuum cleaner systems, primarily optimised for use with Bosch's Unlimited 10 series. This hardfloor nozzle is crafted to enhance the efficiency of cleaning smooth surfaces, offering effective suction and debris removal on various types of hard flooring. Constructed with robust materials to endure frequent use, it ensures compatibility with a range of wet and dry vacuum systems, thereby proving essential in both residential and commercial cleaning applications. Its streamlined design facilitates accessibility in constrained environments, making it suitable for engineering facilities that require reliable and thorough floor maintenance. As a single unit component, the Bosch BHZUNGHF provides seamless integration into existing systems, supporting efficient operation without the need for additional modification.
Type Hardfloor nozzle
Compatible With Handheld vacuum
Colour Black
Package depth 270mm
Package height 85mm
Package weight 1.1kg
Package width 330mm
Pallet net height 162cm
Pallet net length 120cm
Pallet net width 80cm
Product colour Black
Product Type Rotary brush
Products per master (outer) case 8 pc(s)
Products per pallet 160 pc(s)
Quantity per pack 1 pc(s)
Weight 900g

Reviews

Be the first to submit a review

Trustpilot