Bosch BHZUNGFB Brush head Wet & Dry Vacuum Cleaner Accessory

MPN
BHZUNGFB
Brand
Bosch
EAN-13
4242005498895
Order Code
13-7506
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £23.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch BHZUNGFB is a precision-engineered brush head compatible with wet and dry vacuum cleaners, specifically designed for use with the Bosch Unlimited 10 series. This vacuum cleaner accessory is constructed with durable materials to ensure longevity and effective cleaning performance on various surfaces. The brush head's design facilitates optimal dust and debris collection, making it suitable for a range of applications, including cleaning upholstery, furniture, and delicate surfaces that require thorough, yet gentle cleaning. Engineered for ease of attachment and efficient operation, the Bosch BHZUNGFB enables the vacuum cleaner to maintain consistent performance standards in both residential and commercial environments.
Type Brush head
Compatible With Handheld vacuum
Colour Grey
Package depth 115mm
Package height 155mm
Package weight 200g
Package width 260mm
Pallet net height 8cm
Pallet net length 18cm
Pallet net width 12cm
Product colour Grey
Product Type Brush
Products per pallet 288 pc(s)

Reviews

Be the first to submit a review

Trustpilot