Bosch BHZUMPN Nozzle set Wet & Dry Vacuum Cleaner Accessories

MPN
BHZUMPN
Brand
Bosch
EAN-13
4242005482917
Order Code
13-7505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £47.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch BHZUMPN, the Mini-Power-Nozzle for Bosch Unlimited 678, is a precision-engineered vacuum cleaner accessory designed for versatile cleaning performance. This nozzle set, composed of one piece, is optimised for wet and dry applications, facilitating effective dirt and debris removal within both domestic and professional environments. Its compatibility with the Bosch Unlimited 678 model ensures seamless integration, providing reliable suction capabilities to enhance cleaning efficiency. The robust construction and design specifications favour engineers in sectors requiring frequent cleaning of complex machinery, contributing to maintaining operational hygiene and performance.
Type Nozzle set
Compatible With Handheld vacuum
Colour Black
Package depth 115mm
Package height 180mm
Package weight 400g
Package width 195mm
Product colour Black
Product Type Turbo brush
Quantity per pack 1 pc(s)
Weight 300g

Reviews

Be the first to submit a review

Trustpilot