Bosch BHZUMAT Mattress nozzle Vacuum Cleaner Accessory for efficient cleaning

MPN
BHZUMAT
Brand
Bosch
EAN-13
4242005312276
Order Code
13-7504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Inc VAT)
1+ £28.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch BHZUMAT, with the Manufacturer's Part Number 04242005312276, is a specialised vacuum cleaner accessory designed for efficient cleaning. As a meticulously engineered component, it features a mattress nozzle that affords optimal performance in removing dust, allergens, and debris from fabric surfaces, especially mattresses. This accessory is crafted to integrate seamlessly with various vacuum cleaner models, enhancing the functionality of the cleaning system for more precise applications. Its primary use in engineering contexts includes maintaining hypoallergenic environments by mitigating the accumulation of particulate matter, which is crucial in healthcare facilities, hospitality settings, and residential care to ensure both hygiene and comfort.
Type Mattress nozzle
Compatible With Handheld vacuum
Content 1
Depth 40mm
Height 170mm
Number of nozzles 1
Package depth 50mm
Package height 240mm
Package weight 100g
Package width 105mm
Pallet gross height 100cm
Pallet gross length 120cm
Pallet gross width 80cm
Product colour Black
Product Type Nozzle
Products per pallet 288 pc(s)
Quantity per pack 1 pc(s)
Weight 100g
Width 103mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot