Bosch BHZUFEHN hose extension for wet & dry vacuums accessory

MPN
BHZUFEHN
Brand
Bosch
EAN-13
4242005482924
Order Code
13-7500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £41.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch BHZUFEHN is a high-quality hose extension designed as an accessory for wet and dry vacuum cleaners, specifically compatible with the Bosch Unlimited 678 series. This flexible extension hose facilitates extended reach, allowing users to efficiently clean hard-to-reach areas without the need to frequently reposition the vacuum unit itself. As an essential component in maintenance and cleaning tasks, it is particularly beneficial in industrial and domestic applications where manoeuvrability and adaptability of vacuum equipment are required. The engineering design of the BHZUFEHN ensures durability and reliability, making it a valuable addition to the Bosch vacuum cleaner system.
Type Hose extension
Compatible With Handheld vacuum
Colour Black
Package depth 260mm
Package height 400mm
Package weight 600g
Package width 100mm
Product colour Black
Product Type Flexible hose
Quantity per pack 1 pc(s)
Weight 500g

Reviews

Be the first to submit a review

Trustpilot