Bosch BHZUB1840 Battery for Bosch Vacuum Cleaner 4 Ah

MPN
BHZUB1840
Brand
Bosch
EAN-13
4242005282067
Order Code
13-7498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £109.33 £92.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/11/2026

Bosch BHZUB1840 offers a robust power solution with its 4 Ah capacity battery designed specifically for Bosch vacuum cleaners. As , this battery ensures enhanced energy efficiency and long-lasting performance, making it an essential component for maintaining optimum device operation. Its compatibility with various Bosch vacuum models allows for consistent performance in residential cleaning applications. The battery, also referenced under alternate description code 3439214, is engineered to endure frequent charging cycles, providing reliable power delivery for both domestic and professional environments.
Type Power for ALL 18V 4,0Ah
Battery Voltage 18V
Technology Li-ion
Battery Capacity 4000mAh
Capacity (mAh, Ah) 4.0Ah
Package depth 82mm
Package height 155mm
Package weight 600g
Package width 53mm
Pallet gross height 80cm
Pallet gross length 120cm
Pallet gross width 80cm
Product colour Black, Red
Product Type Vacuum cleaner battery
Quantity per pack 1 pc(s)
Suitable for vacuum type Handheld vacuum
Warranty period 2 year(s)
Weight 539g

Reviews

Be the first to submit a review

Trustpilot