Bosch BHZUB1830 Battery 3.0 Ah for Bosch Vacuum Cleaners

MPN
BHZUB1830
Brand
Bosch
EAN-13
4242005086467
Order Code
13-7497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £95.70 £81.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 17/09/2026

Bosch BHZUB1830, also recognised as part number 3439213, represents specifically designed as a rechargeable battery for Bosch vacuum cleaners. This lithium-ion battery boasts a 3.0 Ah capacity, delivering sustained power for extended operating periods, making it ideally suited for demanding household and commercial cleaning applications. Engineered for reliability, the BHZUB1830 ensures consistent performance, optimised charging cycles, and longevity, contributing to effective maintenance of vacuum systems. Its compatibility with a wide range of Bosch vacuum cleaners makes it a versatile choice for professionals seeking efficient energy solutions in the cleaning industry.
Type Power for ALL 18V 3,0Ah
Battery Voltage 18V
Technology Li-ion
Battery weight 390g
Capacity (mAh, Ah) 3.0Ah
Colour Black
Compatibility Unlimited 6, Unlimited 8 Gen 2, Unlimited 7
Package depth 400mm
Package height 115mm
Package weight 500g
Package width 240mm
Product colour Black
Product Type Vacuum cleaner battery
Quantity per pack 1 pc(s)
Suitable for vacuum type Stick vacuum
Warranty period 2 year(s)
Weight 390

Reviews

Be the first to submit a review

Trustpilot