Bosch BHZTKIT1 Vacuum cleaner nozzle accessories for Bosch vacuum cleaners

MPN
BHZTKIT1
Brand
Bosch
EAN-13
4242005053995
Order Code
13-7648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £47.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch Haushalt BHZTKIT1 is a set of vacuum cleaner nozzle accessories specifically designed for Bosch vacuum cleaners. This comprehensive set includes various nozzle attachments, engineered to enhance the functionality and versatility of Bosch vacuum systems. Each nozzle accessory is crafted to optimise suction efficiency and facilitate easy cleaning of diverse surfaces, offering compatibility with a range of Bosch models. These accessories are ideal for reaching tight spaces, addressing both domestic and light commercial cleaning tasks where precision and adaptability are required. The durable construction ensures long-lasting performance, making the BHZTKIT1 an essential component for maintaining effective and efficient cleaning operations with Bosch vacuum devices.
Type Vacuum cleaner nozzle accessories
Compatible With Handheld vacuum
Content 1
Package depth 225mm
Package height 90mm
Package weight 780g
Package width 330mm
Product colour Black
Product Type Car cleaning kit
Weight 680g

Reviews

Be the first to submit a review

Trustpilot